Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4 °C, ±3%RH, 4 Pins

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
123-7353
Mfr. Part No.:
SHTW2
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.4 °C, ±3%RH

Mounting Type

Surface Mount

Pin Count

4

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.62 V

Maximum Operating Supply Voltage

1.98 V

Package Type

Flip Chip

Length

1.34mm

Height

0.42mm

Width

0.77mm

Dimensions

1.34 x 0.77 x 0.42mm

Resolution

0.01 (Humidity) %RH, 0.01 (Temperature) °C